Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SVR430711R0300 - CM-MSS (3)
Datasheet
ABB
1SVR430711R0300 - CM-MSS (3)
Volume Production
1SVR430711R0300 - CM-MSS (3)
1SVR430711R0300 - CM-MSS (3)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
78mm
Length
100mm
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Operating Supply Voltage
130V
Width
22.5mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account