
CM-ESS 2 V MON24-240VAC/DC
Checking distributor stock and pricing after the page loads.
ABB 1SVR430830R0400 technical specifications.
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.