Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SVR430830R0500
Datasheet
ABB
1SVR430830R0500
Volume Production
Voltage Monitoring Relay | CM-ESS.MS
Voltage Monitoring Relay | CM-ESS.MS
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
78mm
Length
100mm
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Operating Supply Voltage
240V
Width
22.5mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account