
Single TDR, Screw, 0.1 to 10 s, CO, 2 Contacts, SPDT, 110 to 130 V ac
ABB 1SVR550120R1100 technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 78mm |
| Length | 78.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 130V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
