
The ABB 1SVR550167R1100 is a single contact relay with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a package size of 200 and is mounted on a DIN rail. The relay operates at 240V and is RoHS compliant. Its dimensions are 78mm in depth, 78.5mm in length, and 22.5mm in width.
ABB 1SVR550167R1100 technical specifications.
| Package/Case | 200 |
| Contact Material | Silver, Cadmium |
| Depth | 78mm |
| Length | 78.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.