ABB DIN Rail Mount, Screw Mount, Snap-On 30V ac Level Controller, 24 V ac, 88.5 x 22.5 x 78mm
ABB 1SVR550855R9400 technical specifications.
| Length | 88.5mm |
| Operating Supply Voltage | 24V |
| Overall Depth | 78mm |
| RoHS | Compliant |
No datasheet is available for this part.