ABB 1SVR550882R9500 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 440V |
| Max Supply Voltage | 440V |
| Reach SVHC Compliant | Unknown |
| Series | CM-PBE |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR550882R9500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.