This 2-contact switch from ABB features a cadmium contact material and is designed for DIN rail mounting. It has a maximum operating temperature range of -20°C to 60°C and can handle up to 4A of current. The switch operates at 48V and measures 78mm in length, 22.5mm in width, and 100mm in depth.
Sign in to ask questions about the ABB 1SVR630040R3300-WBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR630040R3300-WBS technical specifications.
| Contact Material | Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 48V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR630040R3300-WBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.