
Three Phase Monitoring Relay, DIN-Rail, for 460 or 480 Volt Systems
ABB 1SVR650487R8300 technical specifications.
| Package/Case | 460 |
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, DIN Rail |
| Series | 1SVR |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR650487R8300 to view detailed technical specifications.
No datasheet is available for this part.