Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SVR650487R8300 - CM-MPN.52 350-580V
Datasheet
ABB
1SVR650487R8300 - CM-MPN.52 350-580V
Not Recommended for New Design
1SVR650487R8300 - CM-MPN.52 350-580V
1SVR650487R8300 - CM-MPN.52 350-580V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
78mm
Length
100mm
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Operating Supply Voltage
580V
Width
45mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account