
Three Phase Monitoring Relay, DIN-Rail, for 575 Volt Systems
Checking distributor stock and pricing after the page loads.
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Din-Rail |
| Operating Supply Voltage | 720V |
| Width | 45mm |
| RoHS | Compliant |