
This 2-contact terminal is made from cadmium and has a maximum current rating of 24mA. It is designed for mounting on DIN rail and features a screw termination. The terminal is compliant with RoHS regulations and has an operating temperature range of -40°C to 60°C. The dimensions of the terminal are 85.6mm in length, 103.7mm in depth, and 22.5mm in width.
ABB 1SVR730180R0300 technical specifications.
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 24mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730180R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.