CM-PSS.31S Three Phase Monitoring Relay
ABB 1SVR730784R2300 technical specifications.
| Max Supply Current | 25mA |
| Max Supply Voltage | 380V |
| Reach SVHC Compliant | No |
| Series | CM-PSS |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.