ABB 1SVR750488R8300 technical specifications.
| Height | 85.6mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 29mA |
| Min Supply Voltage (AC) | 450V |
| Max Supply Voltage | 720V |
| Mount | Snap in, DIN Rail |
| Reach SVHC Compliant | No |
| Series | CM-MPN |
| Throw Configuration | DPDT |
| Width | 104.8mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR750488R8300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.