
The 1TNE968902R1102 is a 2-input module from the AC 500 Series by ABB, measuring 135mm in depth, 74mm in length, and 34mm in width. It operates within a temperature range of 0°C to 60°C. This module features 2 I/Os and 2 inputs.
ABB 1TNE968902R1102 technical specifications.
| Package/Case | Module |
| Depth | 135mm |
| Length | 74mm |
| Manufacturer Series | AC 500 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1TNE968902R1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.