Lug Terminal 6AWG Copper 60.45mm Electro Tin
ABB 256-30695-913 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 6AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 256-30695-913 to view detailed technical specifications.
No datasheet is available for this part.