Cable Accessories Conduit Fitting Nylon Black
ABB 2705-TB technical specifications.
| Type | Conduit Fitting |
| Color | Black |
| Body Material | Nylon |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.