This part is a 3 1/4 inch phenolic round box cover with a flat, blank face. It is intended for use with catalog numbers 3000, 3020, and 3030 only. The product is classified by ABB under non-metallic indoor boxes and is sold in each units. It is manufactured with United States country of origin information on the ABB product page. ABB lists standard package level 1 quantity as 100 pieces.
Checking distributor stock and pricing after the page loads.
| Cover Material | Phenolic |
| Cover Diameter | 3 1/4in |
| Cover Profile | Flat |
| Cover Configuration | Blank |
| Compatible Box Catalog Numbers | 3000, 3020, 3030 |
| Selling Unit of Measure | each |
| Package Level 1 Units | 100piece |
| Package Level 1 Width | 6.375in |
| Package Level 1 Height | 5.125in |
| Package Level 1 Length | 6.75in |
| UNSPSC | 39121308 |
| WEEE Category | Product Not in WEEE Scope |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |