ABB 312EXE2S-OL technical specifications.
| Length | 173mm |
| Overall Depth | 213mm |
| Ratings | IP65 |
| Voltage Rating | 415V |
| RoHS | Compliant |
Download the complete datasheet for ABB 312EXE2S-OL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.