This 12-contact receptacle features a metal body and brass contacts with silver plating. It is designed for panel mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The receptacle is not SVHC compliant and has a standard series designation.
ABB 38359006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 38359006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.