This relay features 8 contacts with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The contacts are made of brass with a gold plating. The relay is terminated with solder. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the ABB 42955006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 42955006 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 42955006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.