
RECEPTACLE, PANEL, PIN INSERT, 4WAY; Product Range:Standard Series; Gender:Receptacle; No. of Contacts:4; Contact Gender:Pin; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Insert Arrangement:1-4; Connector Body Material:Metal Body; Connector Type:Circular Industrial; Contact Material:Brass; Contact Plating:Silver Plated Contacts; Connector Shell Size:1; Breakdown Voltage Vbr:2500V; Contact Termination:Solder; Insulation Resistance:5000Mohm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C
ABB 43082006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 43082006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.