
This 4-contact relay from ABB features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The contacts are made of brass with a gold plating. The relay is not Reach SVHC compliant. It has a solder termination and is part of the Standard series.
ABB 43085006 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 43085006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.