SOCKET JACK, SIZE 2, 12WAY; Product Range:Rapid Series; Gender:Plug; No. of Contacts:12; Contact Gender:Socket; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Insert Arrangement:2-12; Connector Body Material:-; Connector Type:Circular Industrial; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Connector Shell Size:2; Breakdown Voltage Vbr:2500V; Connector Insert Type:2-12; Contact Termination:Solder; Insulation Resistance:5000Mohm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB 530162006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | stabdard Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 530162006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.