Lug Terminal (3/0)AWG Copper 66.8mm Electro Tin
ABB 53111 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | (3/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 53111 to view detailed technical specifications.
No datasheet is available for this part.