
This connector features a metal body and brass contacts with gold plating. It is designed for panel mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector has three contacts and is not Reach SVHC compliant. It is part of the Rapid series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
