ABB 532004006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 532004006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.