JAEGER 532006006 Circular Connector, Rapid Series, Plug, 6 Contacts, Socket, Solder, Panel Mount
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |