Sign in to ask questions about the ABB 532662006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 532662006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 532662006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.