
This cable mount receptacle features a metal body with brass contacts plated with silver. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The receptacle is designed for solder termination and has 4 contacts. It is not Reach SVHC compliant and is part of the standard series.
ABB 533763006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 533763006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.