JAEGER 536003006 Circular Connector, Rapid Series, Receptacle, 3 Contacts, Pin, Solder, Panel Mount
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | SEALED |
| Termination | Solder |
| RoHS | Compliant |
