The Rapid Series receptacle features a metal body with brass contacts plated in gold. It is designed for panel mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The receptacle has 4 contacts and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB 536004006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 536004006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 536004006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
