The Rapid 12-contact cable receptacle from ABB features a gold-plated brass contact material and a solder termination. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The receptacle is designed for cable mounting and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |