Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
54148BE
Datasheet
ABB
54148BE
Active
Lug Terminal 1AWG Copper Green Tin
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Terminals
Lug Terminal 1AWG Copper Green Tin
Mounting
Cable Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Lug Terminal
Body Orientation
Straight
Stud Size
9.52
mm
Mounting
Cable Mount
Plating
Tin
Wire Size
1
AWG
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account