ABB 54153NT technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Stud Size | 7.93mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | (1/0)AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB 54153NT to view detailed technical specifications.
No datasheet is available for this part.