ABB 630703006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | Industrial |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ABB 630703006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
