
The 7-contact receptacle from ABB features a current rating of 5A and is constructed with brass contacts plated with nickel. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The receptacle is designed for panel mounting and has a termination of solder. It is not Reach SVHC compliant.
ABB 762207006 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | Miniature Push-Pull Atto |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ABB 762207006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
