The 9407-738-25201 module features 4 digital outputs with a maximum current rating of 5A. It has a compact package with dimensions of 114.5mm in depth, 99mm in length, and 20mm in width. The module operates within a temperature range of 0-50°C, making it suitable for various industrial applications.
ABB 9407-738-25201 technical specifications.
| Package/Case | Module |
| Depth | 114.5mm |
| Length | 99mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Current | 5A |
| Output Type | Digital |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 9407-738-25201 to view detailed technical specifications.
No datasheet is available for this part.