Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin Bulk
Checking distributor stock and pricing after the page loads.
ABB A115 technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.83mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 16-22AWG |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.