Fork Terminal 16-22AWG Copper 19.05mm Electro Tin
Checking distributor stock and pricing after the page loads.
ABB A115-TB technical specifications.
| Type | Fork Terminal |
| Stud Size | 4.82mm |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.