Sign in to ask questions about the ABB A9-40-00-84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB A9-40-00-84 technical specifications.
| Contact Current Rating | 25A |
| Depth | 74mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | A9 |
| Termination | Screw |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A9-40-00-84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.