
10 A Wall Switch Rocker Flush, 2 Way, 1 Gang, 250 V
Checking distributor stock and pricing after the page loads.
ABB AC105 technical specifications.
| Current Rating | 10A |
| Length | 88mm |
| Mount | Wall |
| Number of Gangs | 1 |
| Number of Ways | 2 |
| Switch Type | Rocker |
| Voltage Rating | 250V |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
