
ABB White 1 Gang Plastic Switched Power Socket, BS 1363, MS 589-2, SS 145, 13A, Flush Mount
Checking distributor stock and pricing after the page loads.
ABB AC237 technical specifications.
| Color | White |
| Current Rating | 13A |
| Material | Plastic |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Voltage Rating | 250V |
| RoHS | Compliant |