ABB ACS55-01E-02A2-2 technical specifications.
| Package/Case | 200 |
| Current Rating | 6.9A |
| Height | 170mm |
| Input Current | 6.9A |
| Length | 170mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 128mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACS55 |
| RoHS | Compliant |
Download the complete datasheet for ABB ACS55-01E-02A2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
