AF16Z-30-01-2012-20VDC
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10.5A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |