Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB AF16Z-30-01-2124-60V50/60HZ20-60VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 10.5A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF16Z-30-01-2124-60V50/60HZ20-60VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.