
Fittings Connector 1.811in/1.2598in Tube Fitting/Male Polyamide, for Cable Protection Systems
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |