Quick Disconnect Terminal 14-16AWG Brass F 14.98mm Tin
ABB B11-TB technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 1.41mm² |
| Plating | Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.