
PMA Splice Connector Cable Conduit Fitting, PA 12 17mm nominal size IP66
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | PA 12 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| RoHS | Compliant |