
Black system support, material polyamide 6. For use with COFLEX divisible conduits
ABB BFH-20.100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| RoHS | Compliant |
Download the complete datasheet for ABB BFH-20.100 to view detailed technical specifications.
No datasheet is available for this part.